• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron Pano MT76003 Decorative ring IP20 Stainless steel (brushed)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Decorative Pano

  • Simple attachment by magnet

Technical specifications

Dim

(Ø x H) 29.4 cm x 1.5 cm

Product type

Decorative ring

Factory colour

Stainless steel (brushed)

n.rel.

Type

Circular

Recess diameter

294 mm

Weight

170 g

Material

Aluminium

Height

1.5 cm

Depth

15 mm

(Ø)

29.4 cm

IP20

Protection class

II

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238887 Megatron Pano MT76003 Decorative ring IP20 Stainless steel (brushed)

Description

Suitable decorative ring for Pano LED recessed light (order no. 2234149)

This text is machine translated.