• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger 2005-269 2005-269 Spare tip 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

435 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

To TPT 320 10-pack)

  • 4-mm adapter for secure contacting at socket

Technical specifications

Product type

Spare tip

Compatible with

Megger

Weight

2.2 g

Length

20 mm

Type

2005-269

(Ø)

4 mm

Compatible with (details)

TPT320

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1233917 Megger 2005-269 2005-269 Spare tip 1 pc(s)

Description

The 4-mm adapter can be used on the probe tips of the TPT 320 screwing and enable the reliable contacting at socket.

This text is machine translated.

Scope of delivery

  • 2 pcs. 4-mm adapter

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)