• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger LT300-EN-FS VDE tester Calibrated to (DAkkS standards)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LT300 high-current loop test equipment

  • High current loop tester
  • Single-phase and three-phase testing
  • 16 Hz to 400Hz
  • Meets the requirements of Cat. IV 300 V.
  • 2-wire cable set or mains plug cable
  • Robust reinforced housing
  • Built-in cover

Technical specifications

  • Two loop impedance ranges are available:
  • 20 Ω - Resolution to 0.01 Ω
  • 200 Ω - Resolution to 0.1 Ω
Product type

VDE tester

DAkkS standards

Reading category

CAT VI 300 V

Dim

(L x W x H) 78 x 203 x 148 mm

IP54

Reading range (VDE)

Frequency

Width

203 mm

Height

148 mm

Length

78 mm

Test procedure

automated

Voltage supply

Battery

Type

LT300-EN-FS

Features

incl. case

Documents & Downloads

Datasheet

Datasheet 2469114 Megger LT300-EN-FS VDE tester Calibrated to (DAkkS standards)

User & Safety Instructions

User & Safety Instructions 2469114 Megger LT300-EN-FS VDE tester Calibrated to (DAkkS standards)

Description

The LT300 is designed for high current loop testing for a wide range of frequencies and supply voltages with fast two-wire operation. It has a large, clear display, which is easy to read even under poor light conditions.

This text is machine translated.

Features

  • The device is located in a rubber-reinforced housing with built-in cover to protect the display when the device is not in operation.
  • The IP54 protection class for weather resistance offers excellent resistance under unfavorable conditions.
  • The device is supplied with either a two-wire (red/green) cable set or a mains plug cable for connection to mains sockets, a test certificate and a wear-resistant carrying case.

Scope of delivery

  • Fused test leads
  • Wear-resistant carrying case
  • Red/green two-wire test cable set.