• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger MFT-X1-SC Electrical tester

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,735.00 / piece)
€ 2,735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Innovative installation tester

  • Changeable battery

Technical specifications

Product type

Electrical tester

Manufacturer's standards (no certificate)

Dim

(L x W x H) 274 x 96 x 143 mm

Weight

1570 g

IP54

Reading range (VDE)

Loop impedance

Display type

Graphic LCD

Width

96 mm

Height

143 mm

Length

274 mm

Voltage supply

Battery

Rechargeable

Memory

Yes

Type

MFT-X1-SC

Documents & Downloads

Datasheet

Datasheet 2783240 Megger MFT-X1-SC Electrical tester

User & Safety Instructions

User & Safety Instructions 2783240 Megger MFT-X1-SC Electrical tester

Description

The new installation tester MFT-X1 is used in all electrical low-voltage systems, EV charging stations and photovoltaic systems. It offers high-resolution loop impedance and the patented "confidence meter" for reproducible measurement results. A new type of battery system enables the quick and easy changing of NiMH battery packs and even operation with alkaline batteries. The MFT-X1 does not cause any downtime due to firmware updates/upgrades. You can do these independently with microSD card. Thanks to the rotary knob and the hotkeys a standard operation with gloves is possible without any problem. The large color display can also be operated in monochrome under unfavorable light conditions. Measurement results can be transferred directly from the device to the software. Extensive (optional) accessories like the adapter for electr. Charging stations round off the offer.

This text is machine translated.

Features

  • Release-free and high-resolution loop impedance

Scope of delivery

  • Switching probe SP5Test lead set with 3 conductorsProbes and clipsLi-Ion battery 4400mAhBattery chargerShoulder strap, bagMulti-purpose carry case with firm baseQuick start instructionsCalibration certificate

Hints

Upgradable firmware

System requirements

  • Compatible with Chrome, Microsoft Edge, Firefox, Safari, and Opera.Android vers 6 onward, Google Play™, iOS vers 12.0 onward.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,025.97*

More interesting products

(*All information is plus legal VAT)