1/2
Insulation tester
250 V
500 V
1000 V
2500 V
5000 V
10000 V
15000 V
Resistance
Manufacturer's standards (no certificate)
15 TΩ
USB
Bluetooth®
IP40
IP65
(L x W x H) 315 x 285 x 181 mm
4500 g
Digital (LCD)
65 Hz
45 Hz
45 Hz - 65 Hz
10 GΩ
264 V AC
90 V AC
CAT IV 600 V
285 mm
181 mm
315 mm
Datasheet 2305657 Megger S1-568 DC Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000 V, 15000 V 10 GΩ
User & Safety Instructions 2305657 Megger S1-568 DC Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000 V, 15000 V 10 GΩ