• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Meguin 2053 2-stroke engine oil 250 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 37.96)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

2-stroke engine oil

Content

250 ml

Specification (oil)

TC

Documents & Downloads

Security datasheet

Security datasheet 893267 Meguin 2053 2-stroke engine oil 250 ml

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

TC two-stroke engine oil (semi-synthetic) is a high-quality, performance engine oil for lubricating two-stroke engines. The combination of synthetic and mineral oil-based oils with the latest additives ensures optimal lubrication and guarantees low smoke. As a result of its specific viscosity, this two-stroke engine oil is ideal both for separate lubrication and for mixed lubrication in the prescribed ratios for air-cooled and water-cooled two-stroke engines.

More interesting products

(*All information is plus legal VAT)