• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9400-100 Pneumatics oil 100 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 129.90)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAZET Special pneumatic tool oil 100 ml 9400-100

  • Silicone-free special oil

Technical specifications

Product type

Pneumatics oil

Content

100 ml

Documents & Downloads

Security datasheet

Security datasheet 1289240 Hazet 9400-100 Pneumatics oil 100 ml

Description

• Special silicone-free oil, especially for use in motor-driven pneumatic tools such as impact screwdrivers, grinders, etc. • Ensures top performance in daily use. • For long-lasting durability. • Reduces engine wear. Made In Germany. • Content 100 ml. • Connector for direct use. • With locking cap.

This text is machine translated.

Features

  • Reduces wear of the air motor
  • Product advantage 2 / application: - For use in engine-driven pneumatic tools such as impact wrenches, grinders etc
  • Silicon-free special oil
  • Guarantees high performance in daily use
  • Ensures long service life
  • Made in Germany
  • Filling capacity: 100 ml
  • Spout for direct use
  • With locking cap
  • Net weight: 001 kg

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)