• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.3362 Pneumatic tool oil 1000 ml

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 20.99)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1100 g
  • Variant items : 515.3361
  • Volume in milliliters: 1000 ml
Product type

Pneumatic tool oil

Content

1000 ml

Weight

1100 g

Documents & Downloads

Conformity certificate

Conformity certificate 2744817 KS Tools 515.3362 Pneumatic tool oil 1000 ml

Conformity certificate 2744817 KS Tools 515.3362 Pneumatic tool oil 1000 ml

Conformity certificate 2744817 KS Tools 515.3362 Pneumatic tool oil 1000 ml

Security datasheet

Security datasheet 2744817 KS Tools 515.3362 Pneumatic tool oil 1000 ml

Description

For lubrication of compressed air tools
With re-closable spray nozzle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

What kind of Spray Lubricants are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)