• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Meister Werkzeuge 0820010 Dolly Plastic Load capacity (max.): 150 kg 106 mm x 75 mm x 38 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transport roller, gray plastic 106 x 75 x 38 mm

  • 150 kg load carrying capacity
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 106 x 75 x 38 mm

Product type

Dolly

Material

Plastic

Height

38 mm

Load area (length)

106 mm

Load area (width)

75 mm

Tyre material

PVC

Factory colour

Grey

Width

75 mm

Length

106 mm

Load capacity (max.)

150 kg

Wheels (Ø x W)

27 x 12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485190 Meister Werkzeuge 0820010 Dolly Plastic Load capacity (max.): 150 kg 106 mm x 75 mm x 38 mm

Description

Features

  • Material: plastic
  • Colour: grey.
  • Dimensions: 106 x 75 x 38 mm
  • 8 polyamide castors
  • Rollers diameter 27 mm
  • Tire width: 12 mm
  • Load bearing capacity: 150 kg.

What kind of Dollies are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)