• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Meister Werkzeuge 0821360 Dolly Wood Load capacity (max.): 150 kg 350 mm x 350 mm x 100 mm No. of swivel casters 4

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transport roller, 350 mm load capacity: 150kg

  • 350 mm loading area
  • 150 kg load carrying capacity

Technical specifications

Dim

(L x W x H) 350 x 350 x 100 mm

Product type

Dolly

Material

Wood

Height

100 mm

Load area (length)

350 mm

Load area (width)

350 mm

No. of swivel casters

4

Tyre material

Solid rubber

Factory colour

Brown

Black

Width

350 mm

Length

350 mm

Load capacity (max.)

150 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485193 Meister Werkzeuge 0821360 Dolly Wood Load capacity (max.): 150 kg 350 mm x 350 mm x 100 mm No. of swivel casters 4

Description

Universal Transport and flowers bucket roller, suitable for sensitive floors, such as laminate flooring.

This text is machine translated.

Features

  • Load bearing capacity: 150 kg.
  • Material: MDF
  • Diameter 350 mm
  • Plate thickness 18 mm
  • 4 Anti-points
  • 4 TPE-rolls
  • Roll diameter: 75 mm
  • Construction height 100 mm

What kind of Dollies are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)