• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16660064 Hair curler Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Melissa curling Iron, 35W, black

  • Diameter: 25 mm
  • On/off switch
  • LED display
  • 360-degree rotation cable
  • Maximum temperature: Approx. 190°C.
  • Suspended belt
  • Power: 35 watts

Technical specifications

Product type

Hair curler

Cable length

1.80 m

Factory colour

Black

35 W

Dim

(L x W x H) 40 x 340 x 90 mm

Weight

290 g

Width

340 mm

Height

90 mm

Length

40 mm

Power supply (LOV)

mains-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558455 Melissa 16660064 Hair curler Black

Description

The Melissa Infinity Curling Iron is easy to heat up and is ready to use in just a few minutes. The maximum temperature is 190°. The diameter of 25 mm provides for beautiful medium-sized curls. The heat of the hair helps to reduce frizz and gives your hair more shine. It is equipped with an on/off key and indicator light and has a practical suspension loop so that you can simply hang it up in the drawer when space is limited. The 1.8 cm long flexible cable can be rotated 360° so that you can arrange your hair easily without getting tangled in the cable. 







This text is machine translated.

Scope of delivery

  • Curling iron
  • Manual + safety instructions

What kind of Hair Curlers & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)