• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16670094 Ear/nose hair trimmer Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Melissa nose hair trimmer set, black

  • Hair trimmer set for nose/ears/eyebrows/beard & sideburns
  • Stainless steel blades
  • On/off switch
  • Battery-powered 1 x AA battery (not included)

Technical specifications

Product type

Ear/nose hair trimmer

Power supply (LOV)

battery-powered

Weight

68 g

Factory colour

Black

Content

1 pc(s)

Width

29 mm

Height

132 mm

Length

29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558451 Melissa 16670094 Ear/nose hair trimmer Black

Description

This trimmer easily and safely removes tiny ear and nose hair. The deliberate low-reach design of the foil head makes sure that the remaining hairs are still able to filter the air appropriately.

Scope of delivery

  • Trimmer
  • User manual.

System requirements

  • 1x 1.5V AA battery