• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ER-GK60-S503 Body hair trimmer Grey

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic Body Trimmer ER-GK60 with 3 attachments

  • For the entire body hair
  • Innovative I-shaped design
  • Cutting lengths of 2, 3 and 6 mm (0.1 mm without comb)

Technical specifications

  • Battery life 40 min.
  • Battery charging time 8 h
Product type

Body hair trimmer

Power supply (LOV)

rechargeable

Rechargeable battery technology

NiMH

Weight

890 g

Factory colour

Grey

Content

1 pc(s)

Width

300 mm

Height

200 mm

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522547 Panasonic ER-GK60-S503 Body hair trimmer Grey

Description

This trimmer easily and safely removes tiny ear and nose hair. The deliberate low-reach design of the foil head makes sure that the remaining hairs are still able to filter the air appropriately.

Features

  • Rounded attachment for sensitive areas, 2 mm
  • Wet & Dry insert
  • Rounded blades
  • Blades durable for 3 years
  • Automatic voltage adjustment (220–230V, 50 / 60Hz)

Scope of delivery

  • Trimmer
  • User manual.