• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 10863 Socket IP68 Blue, White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MENNEKES 10863 socket type F blue, white

  • Type F Number of sockets: 1 blue, white
  • IP68
  • 2P+E
  • Outdoor durability
  • Frame (range)

Technical specifications

Product type

Socket

Nominal voltage

230 V

Design type

Wall socket

Factory colour

Blue

White

IP68

Dim

(W x H x D) 75 x 75 x 75 mm

Width

75 mm

Height

75 mm

Depth

75 mm

Content

1 pc(s)

Weight

178 g

Wi-Fi

No

UKCA

yes

Sockets quantity

1

Weatherproof

yes

Rated voltage

230 V

Quantity per pack

1 Stück(e)

Rated current

16 A

Frame

yes

Smart socket-outlet

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795842 MENNEKES 10863 Socket IP68 Blue, White

Description

16A2P+E 230V earthed wall-mounted socket DWD IP68, blue external metal parts made of stainless steel

This text is machine translated.