• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 14511 CEE connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 9005
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 500 V (50+60 Hz) black
  • Time setting 7 h
  • Colour code: Black
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
  • Surface treatment contacts: Untreated
Product type

CEE connector

IP54

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3855190 MENNEKES 14511 CEE connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855190 MENNEKES 14511 CEE connector 1 pc(s)

Description

CEE Coupler PowerTOP Xtra 16A 5p 7h 500V IP54 X-Contact Ergonomic housing Rubber screwed gland screwing technology 14511 is the successor of types 310 and 2026

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?