• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 21051 Hinge window (W x H x D) 87 x 127 x 27 mm 1 pc(s)

Product type
Hinge window
Width
87 mm
Height
127 mm
Dim
(W x H x D) 87 x 127 x 27 mm
Rack unit
5 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of window glass: Plastic
  • Hingering: Yes
Product type

Hinge window

Height

127 mm

Width

87 mm

Dim

(W x H x D) 87 x 127 x 27 mm

Rack unit

5 U

Content

1 pc(s)

Type

21051

Depth

27 mm

IP44

Documents & Downloads

Datasheet

Datasheet 3855962 MENNEKES 21051 Hinge window (W x H x D) 87 x 127 x 27 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855962 MENNEKES 21051 Hinge window (W x H x D) 87 x 127 x 27 mm 1 pc(s)

Description

Hinge window TM for 5 TE without touch protection bronze green, smoke glass

This text is machine translated.

What kind of Enclosure Parts are you looking for?