• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 25004 FO splice box Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Spare part: Yes
Product type

FO splice box

Factory colour

Black

Width

193 mm

Height

53 mm

Depth

101 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3855133 MENNEKES 25004 FO splice box Black 1 pc(s)

Description

LWL - splice box for assembly on a mounting rail suitable for all AMAXX and XXL network casings comprising: 1 splice box for max. 12 single splice inclusive of cover 1 patch field for admission of 6 ST/SC-D couplings 2 cable routing clips Material: Steel plate powder-coated color: Black dimensions (W x H x D): 193 x 53 x 101 mm

This text is machine translated.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.