• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 25104 19 inch Network enclosure 3 U Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • RAL number: 7035
  • Material: Plastic
  • Design: Other
  • Mounting level: Front
  • Design of the profile rail: L-shape
  • Number of doors: 1
  • Type of ventilation: Without
  • With roof panel: No.
  • With earthing: No.
  • With front door: No.
  • With side walls: No.
  • Dismantling: Yes
  • Surface design: Untreated
Product type

Network enclosure

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Dim

(W x H x D) 245 x 188 x 260 mm

Content

1 pc(s)

Factory colour

Grey

Width

245 mm

Height

188 mm

Depth

260 mm

IP44

Documents & Downloads

Datasheet

Datasheet 3855462 MENNEKES 25104 19 inch Network enclosure 3 U Grey

User & Safety Instructions

User & Safety Instructions 3855462 MENNEKES 25104 19 inch Network enclosure 3 U Grey

Description

MENNEKES Network Enclosure AMAXX AMAPLAST Enclosure 130 x 225mm Protection IP 44 Lower section black upper section electro-gray RAL 7035 with 1 Cepex data socket (Order No.4342G) for 2 E-DAT Modules RJ45 or OpDAT module LC or ST (make BTR), same closure Delivery scope: Without data modules Cable entries: 2x M 25 at the top (closed) 2x M 25 at the bottom (closed) 2x M 20 at the top and bottom (closed) lower part with screw-in nuts to receive the base plate 1x mounting rail with rail rails 1x cable screw connection set enclosed (1 screw connection M25, 1 multi-seal with 3 openings for a cable diameter of 5-7mm including suitable blind plug, 1 Sealing seal blind for customer-side punching) When equipped, the network enclosure can be mounted free-standing and next to or below an existing AMAXX combination.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?