User & Safety Instructions 3855665 MENNEKES 25107 19 inch Network enclosure 1 U Grey
Description
MENNEKES network casing AMAXX AMPLAST-casing 130 x 225mm Protection IP 67 lower part black upper part electrogray RAL 7035 with 1 data socket Cepex (Order-No.4362G) for 2 RJ45 Quick-connection sockets, CAT. 6, brand AMP (type TWIST 6SL jack) same lock Delivery includes: Without data modules Cable entries: 2x M 25 top (locked) 2x M 25 bottom (locked) 2x M 20 top and bottom (locked) Lower part with screw-in nuts attached for holding base 1x Mounting rail with mounting rails 1x Cable screw set (1 screw connection M25, 1 Multi-seal with 3 openings for a cable diameter of 5-7mm including suitable blind plugs, 1 closure seal blind for customer-side punching) If equipped, the network enclosure can be mounted free-standing or next to or underneath an existing AMAXX combination.
This text is machine translated.
Description
MENNEKES network casing AMAXX AMPLAST-casing 130 x 225mm Protection IP 67 lower part black upper part electrogray RAL 7035 with 1 data socket Cepex (Order-No.4362G) for 2 RJ45 Quick-connection sockets, CAT. 6, brand AMP (type TWIST 6SL jack) same lock Delivery includes: Without data modules Cable entries: 2x M 25 top (locked) 2x M 25 bottom (locked) 2x M 20 top and bottom (locked) Lower part with screw-in nuts attached for holding base 1x Mounting rail with mounting rails 1x Cable screw set (1 screw connection M25, 1 Multi-seal with 3 openings for a cable diameter of 5-7mm including suitable blind plugs, 1 closure seal blind for customer-side punching) If equipped, the network enclosure can be mounted free-standing or next to or underneath an existing AMAXX combination.
This text is machine translated.
What kind of 19" IT System Cabinet Accessories are you looking for?