• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 25108 19 inch Network enclosure Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • RAL number: 7035
  • Material: Plastic
  • Number of doors: 1
  • With roof panel: No.
  • With earthing: No.
  • With front door: No.
  • With side walls: No.
  • Dismantling: No.
  • Surface design: Other
Product type

Network enclosure

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x H x D) 188 x 228 x 245 mm

Content

1 pc(s)

Factory colour

Grey

Width

188 mm

Height

228 mm

Depth

245 mm

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3855959 MENNEKES 25108 19 inch Network enclosure Grey

Description

MENNEKES network housing AMAXX AMAPLAST enclosure 130 x 225mm Protection type IP 44 lower part black upper part electrogray (RAL 7035) with 2 data sockets Cepex (order no. 4322G) for each 1 double connection socket RJ 45 category 3-6; manufacturer Rutenbeck type (UP OS) or channel variant category 5 and 6 (type UAE-CAT). K Up OS) same lock Delivery includes: Without data modules Cable entries: 2x M 25 on top (locked) 2x M 25 on the bottom (closed) 2x M 20 on the top and bottom (closed) lower part with screw-in nuts to hold base mounting plate 1x rail with rail rails 1x cable screw set included (1x M25 connection, 1 Multi-coating with 3 openings for a cable diameter of 5-7mm including suitable blind plugs, 1 sealing seal blind for customer-side punching) If equipped, the network enclosure can be mounted free-standing or underneath an existing AMAXX combination.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?