• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 36213 eMobility charging cable 4 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mennekes charging cable 36213 Mode 3 Type 2 32 A 3 PH 4 m

  • Charging cable for "Mode 3" (IEC 61851)
  • Charging type 2 (IEC 62196-2 plug and coupling after)
  • Charging current 32 A

Technical specifications

Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

3-phase

Charging mode

Mode 3

Cable length

4 m

Nominal voltage

400 V AC

Nominal current

32 A

Nominal current - rounded value

32 A

IP44

Min. temperature

-40 °C

Max. temperature

+50 °C

Charging capacity

22 kW

Charging current

32 A

Factory colour

Multicolour

Wireless charging

No

Weight

3.03

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1780935 MENNEKES 36213 eMobility charging cable 4 m

User & Safety Instructions

User & Safety Instructions 1780935 MENNEKES 36213 eMobility charging cable 4 m

Description

MENNEKES charging cable mode 3 for charging of electric and hybrid vehicles at charging stations.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)