• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 3651 3651 CEE plug 16 A 1 pc(s)

EAN:
Part number:
Item no:
Stroke drawing/circuit diagram
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE plug

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type B

CEE plug

IP67

Factory colour

Multicolour

Content

1 pc(s)

Number of pins

5

Gland nut

5

Plastic

16 A

Screwed terminal

Straight

FALSE

CuSn

IP67

FALSE

1 h

Grey

>50 V grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118097 MENNEKES 3651 3651 CEE plug 16 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3118097 MENNEKES 3651 3651 CEE plug 16 A 1 pc(s)

Description

16A5P 1H>50V PLUG AM-TOP IP 67

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?