MENNEKES wall socket DUO 16A 4P 6h 400V IP67/IP69 X-CONTACT can be switched off Ready to connect wired plastic housing: Dimensions 225x118 mm (L x B) Lockable with padlock upper part gray RAL 7035 lower part black RAL 9005 with double thread cover screws Equipment: Circuit breaker 3P + N + PE + 1 NC + 1 NO CONTACT feed: Lower part can be rotated 180° Connection possible from above and below Delivery state 2 x M25 below (locked) 1 x M25 and 1 x M32 above (locked) 1 x M25 cable gland enclosed 5606H is the successor of the article 5600AD.
This text is machine translated.
Description
MENNEKES wall socket DUO 16A 4P 6h 400V IP67/IP69 X-CONTACT can be switched off Ready to connect wired plastic housing: Dimensions 225x118 mm (L x B) Lockable with padlock upper part gray RAL 7035 lower part black RAL 9005 with double thread cover screws Equipment: Circuit breaker 3P + N + PE + 1 NC + 1 NO CONTACT feed: Lower part can be rotated 180° Connection possible from above and below Delivery state 2 x M25 below (locked) 1 x M25 and 1 x M32 above (locked) 1 x M25 cable gland enclosed 5606H is the successor of the article 5600AD.
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?