• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 6222279 CEE surface-mount splitter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Material of the housing: Stainless steel
  • Feed/connection options: Feed with connector
  • Handling: Wall-mounting
Product type

CEE surface-mount splitter

IP44

Factory colour

Grey

Dim

(W x H x D) 300 x 700 x 310 mm

Width

300 mm

Height

700 mm

Content

1 pc(s)

Depth

310 mm

Documents & Downloads

Datasheet

Datasheet 3856331 MENNEKES 6222279 CEE surface-mount splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856331 MENNEKES 6222279 CEE surface-mount splitter 1 pc(s)

Description

MENNEKES surface-mounted distributor as wall-mounted device plug Protection type IP 44 Housing: 1 stainless steel housing, 1.4301 ground, K240 700x300x310 mm (HxBxD) Mounting/connection possibility: 1 x CEE mounted plug-in devices 63A 5p 1h larger than 50V (IP 67) Terminal for 1 line up to 5 x 50mm² (flexible max. 35 mm²) Cable entry: 2 x cable entry grommet below, suitable for cable diameters from 13-43mm 1 x brass - locking screw M20 below front door with pivot lever handle and profile half cylinder can be locked with the coupling inserted; 1 grounding screw M6 inner 1 set wall mounting brackets (90432000) Total weight: approx. 30 KG

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?