• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 8005 8005 CEE adapter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE adapter

Cores

3

Length

1.5 m

No. of PG sockets

1

Content

1 pc(s)

Number of pins

3

Other

Other

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3118104 MENNEKES 8005 8005 CEE adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3118104 MENNEKES 8005 8005 CEE adapter 1 pc(s)

Description

Adapter line consisting of: 1.5 M H07RN-F3 G 2.5 Schuko coupling 162P+E CEE plug 16A 3p 6H230V(13502) 1 cable ties

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?