• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 8201 Current Cable extension 16 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency: 50-60 Hz
  • Connection 1: CEE plug (IEC 60309)
  • Connection type according to IEC 60320, connection 1: Others
  • Connection 2: CEE-coupling (IEC 60309)
  • Connection type according to IEC 60320, connection 2: Others
  • Connector system-linked: No.
  • Conductor cross-section: 2.5 mm²
  • Jacket material: Rubber
  • Temperature resistance 25 to .40 °C
  • Sheath color: Black
  • Spiral cable: No.
  • With ground wire: Yes
  • With cord switch: No.
  • Outer diameter approx. 14.5 mm
  • Oil resistant according to EN IEC 60811-404: No.
Product type

Current Cable extension

Version

Cable extension

IP54

Cable use

Current

Nominal current

16 A

Length

25 m

Nominal voltage

230 V

Cores

3

Documents & Downloads

Datasheet

Datasheet 3854813 MENNEKES 8201 Current Cable extension 16 A

User & Safety Instructions

User & Safety Instructions 3854813 MENNEKES 8201 Current Cable extension 16 A

Description

Extension cable PowerTOP Xtension 16A 3p 6h 230V IP54 length 25m PowerTOP Xtra plug and coupling with X-CONTACT rubber hose cable H07RN-F 3G 2.5mm² reusable cable Velcro VPE: 3 pcs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.