• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 8617118 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: Feed with connector
  • Handling: Wall-mounting
Product type

CEE socket combo

IP67

Factory colour

Grey

Dim

(W x H x D) 115 x 690 x 140 mm

Width

115 mm

Height

690 mm

Content

1 pc(s)

Depth

140 mm

Documents & Downloads

Datasheet

Datasheet 3856045 MENNEKES 8617118 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856045 MENNEKES 8617118 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination as emergency power supply ready wired for connection Protection class IP 65 Housing: 1 polycarbonate housing 460x260 mm (HxB) electro-gray RAL 7035 Equipped: 1 CEE-mounted device plug 63A 5p 1h larger than 50V (IP 67) -incl. Protective cap- 1 mains switch 80A 4p (AC-23 30kW) (front shield: Mains 0 emergency current) Introduction/connection option: 2X M 50 open at the top and 2X M 50 at the bottom with closing plug Terminal for 50 supply line up to 5 x 50 mm² (flexible 35 mm²) Terminal for 35 exhaust line up to 230 x 1 mm² (flexible 1 mm²) - mains voltage 5\400V -

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?