• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 990610 Cable gland 1 pc(s)

Product type
Cable gland
Content
1 pc(s)
Manufacturer part #
990610
Type
990610
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Spare part: Yes
  • Suitable for: Other
Product type

Cable gland

Content

1 pc(s)

Manufacturer part #

990610

Type

990610

Documents & Downloads

Datasheet

Datasheet 3856836 MENNEKES 990610 Cable gland 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856836 MENNEKES 990610 Cable gland 1 pc(s)

Description

Cable gland M25 IP54 Terminal sealing range 9 - 17 mm Width 29 mm individually packed in packaging bag black (similar RAL 9005

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?