• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 990627 Membrane cable gland 1 pc(s)

Product type
Membrane cable gland
Content
1 pc(s)
Manufacturer part #
990627
Type
990627
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Spare part: Yes
  • Suitable for: Other
Product type

Membrane cable gland

Content

1 pc(s)

Manufacturer part #

990627

Type

990627

Documents & Downloads

Datasheet

Datasheet 3856268 MENNEKES 990627 Membrane cable gland 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856268 MENNEKES 990627 Membrane cable gland 1 pc(s)

Description

Membrane cable gland M40 IP67 Terminal sealing range 16 - 28 mm Width 46 mm with sealing plugs individually packed in packaging bag black (similar RAL 9005

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?