• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES Casing Surface-mount Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • RAL number: 7035
  • Mounting type: Screws
  • Surface mounting: Yes
  • Flush mounting: No.
  • Channel mounting: No.
  • Floor box/under floor panel mounting: No.
  • Assembly: Base element with complete casing
  • Plug connector, 2x RJ45 8 (4)
  • With sockets/couplings: Yes
  • Suitable for number of sockets/couplings: 2
  • Category: 6
  • LSA connection type
  • Shielded sockets: No.
  • Shielded housing: No.
  • Separate earth connection: No.
  • With text field: Yes
  • Compatible with third-party covers: Yes
  • Separate cable strain relief: Yes
  • Mounting type shield connection: Without
  • Outlet direction: Down
  • With dust protection: No.
  • With terminating resistor: No.
  • Mechanical coding: No.
  • Colour coding: No.
  • Device width 95 mm
  • Device height 90 mm
  • Device depth 85 mm
Product type

Casing

Mounting type

Surface-mount

Factory colour

Grey

Switch type function

Network junction box

Switch type component

Insert

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3856940 MENNEKES Casing Surface-mount Grey

Description

Data socket Cepex A.P. Empty housing for 1 double connector socket RJ 45 Category 3-6; Rutenbeck type (Up OS) or channel variant Category 5 and 6 (type UAE CAT). K Up OS) with caption field, lockable Protection class: IP 44 light gray RAL 7035 Packaging unit: 5 pcs, weight 284 g/pcs. Common closing lock: Order no. + index "G

This text is machine translated.

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.