• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 920080 920080

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MENNEKES 920080 socket type F gray

  • Type F Number of sockets: 3 gray
  • Housing material: Plastic
  • IP44
  • 5-P
  • Outdoor durability
  • Frame (range)

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

1

Type A

CEE socket (5-pin, 16 A)

PG socket

No. of PG sockets

2

Nominal output voltage

400 V

IP44

Factory colour

Grey

Weight

3.5 kg

Dim

(W x H) 225 mm x 260 mm

Width

225 mm

Height

260 mm

Content

1 pc(s)

Material (details)

Plastic

UKCA

yes

Sockets quantity

3

Weatherproof

yes

Rated voltage

230 - 400 V

Quantity per pack

1 Stück(e)

Rated current

16 A

Frame

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795753 MENNEKES CEE power distributor 920080 920080

Description

AMAXX socket combination, IP44

This text is machine translated.

What kind of CEE Power Distributors are you looking for?