• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 930080 930080

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Protection: LS-switch
  • Residual current type B
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Contact material: CuSn
  • Surface treatment contacts: Untreated
  • Feed/connection options: 1 line (stub cable)
  • Diameter of cable entry: M40
  • Cable length 0 m
  • Handling: Wall-mounting
  • Protection type (IP) IP44
  • Military version: No.
  • Colour: grey
  • Height: 390 mm
  • Width 225 mm
  • Depth: 221 mm
Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE socket (5-pin, 16 A)

CEE socket (5-pin, 32 A)

PG socket

PG socket

No. of PG sockets

2

IP44

Cable length

0 m

Factory colour

Grey

Dim

(W x H x D) 225 x 390 x 221 mm

Width

225 mm

Height

390 mm

Content

1 pc(s)

Depth

221 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795754 MENNEKES CEE power distributor 930080 930080

Description

AMAXX socket combination, IP44

This text is machine translated.

What kind of CEE Power Distributors are you looking for?