• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 950030 950030

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MENNEKES 950030 socket type F blue, red, white

  • Type F Number of sockets: 6 blue, red, white
  • Housing material: Plastic
  • IP67
  • 5-P
  • Frame (range)

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

3

Type A

CEE socket (5-pin, 16 A)

CEE socket (5-pin, 16 A)

CEE socket (5-pin, 32 A)

PG socket

PG socket

PG socket

No. of PG sockets

3

Nominal output voltage

400 V

IP67

Factory colour

Blue

Red

White

Weight

8.97 kg

Dim

(W x H) 225 mm x 650 mm

Width

225 mm

Height

650 mm

Content

1 pc(s)

Material (details)

Plastic

Wi-Fi

No

UKCA

not relevant

Sockets quantity

6

Rated voltage

230 - 400 V

Quantity per pack

1 Stück(e)

Rated current

32 A

Frame

yes

Smart socket-outlet

no

On/off switch

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795747 MENNEKES CEE power distributor 950030 950030

Description

AMAXX socket combination, IP67

This text is machine translated.

Features

  • wired as ready to connect
  • side hinge
  • Housing and tin insert made from AMAPLAST®
  • Security under transparent actuation flap

What kind of CEE Power Distributors are you looking for?