• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES Socket tower 83722

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Material of the housing: Stainless steel
  • Feed/connection options: 1 line (stub cable)
  • Handling: Energy bollard
Product type

Socket tower

No. of PG sockets

2

IP44

Factory colour

Grey

Dim

(W x H x D) 325 x 1400 x 325 mm

Width

325 mm

Height

1400 mm

Content

1 pc(s)

Depth

325 mm

Documents & Downloads

Datasheet

Datasheet 3856710 MENNEKES Socket tower 83722

User & Safety Instructions

User & Safety Instructions 3856710 MENNEKES Socket tower 83722

Description

MENNEKES Energy Poller wired for connection Protection type IP 44 Weight: 100.00 kg Housing: Robust steel housing 1400x325 mm (HxB) hot-dip galvanized and powder coated anthracite gray Iron mica DB703 The supply opening is to be closed via a profile half-cylinder lock when inserted Intended for floor mounting on an existing foundation. Mounting / Protection: Pos.01 1 CEE-socket 63A 5p 400V Pos.02 1 CEE-socket 32A 5p 400V 1 LS-switch 32A 3p C Pos.03 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C Pos.04 2 protective contact sockets 16A 2p+E 230V 2 LS-switch 16A 1p B Pos.01-04 1 FI-circuit breaker 63A 4p IFN=0.03A/connecting possibility: 2 screw connections M 40 below for 2 cables up to 5 x 25 mm² The socket combination is installed on a mounting plate in the bollard. Drawing No.: 1MB445

This text is machine translated.

What kind of CEE Power Distributors are you looking for?