• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES Socket tower 84335

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Protection: LS-switch
  • Residual current type: Other
  • FI-Safety switch: Other
  • Material of the housing: Stainless steel
  • Feed/connection options: Feed with connector
  • Handling: Energy bollard
Product type

Socket tower

No. of PG sockets

2

IP44

Factory colour

Grey

Dim

(W x H x D) 220 x 1050 x 220 mm

Width

220 mm

Height

1050 mm

Content

1 pc(s)

Depth

220 mm

Documents & Downloads

Datasheet

Datasheet 3855557 MENNEKES Socket tower 84335

User & Safety Instructions

User & Safety Instructions 3855557 MENNEKES Socket tower 84335

Description

MENNEKES Energy Poller wired for connection Protection type IP 44 Weight: 40.00 kg Housing: Robust steel housing 1050x220 mm (HxB) Hot-dip galvanized and powder coated red RAL 3005 The supply opening is to be closed via a profile half-cylinder lock in the plugged state Intended for floor mounting on an existing foundation. Equipment/safety: Pos.01 1 CEE socket 16A 5p 400V 1 LS-switch 16A 3p C pos.02 2 Safety contact sockets 16A 2p+E 230V 1 LS-switch 16A 1p B Line entry/connection possibility: 2 M 25 top (left open, right closed) for 1 line up to 5 x 6 mm² The socket combination is installed on a mounting plate in the pole. Drawing No.: 1MB443

This text is machine translated.

What kind of CEE Power Distributors are you looking for?