• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES TwinCONTACT 1720 CEE wall socket 16 A 3-pin 230 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall socket with twin contact

  • Screwless spring-technology
  • Suitable for through-wiring
  • Mounting from the inside, for 4- and 5-pin. Housing bottom can be rotated 180°

Technical specifications

  • Time position: 6 h
  • Connection technology: Zero-twin contact
  • Weight: 117 g
Product type

CEE wall socket

Features

Screwless terminals

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screwless terminal

Type B

CEE connector

Cores

3

IP44

Factory colour

White

Blue

Content

1 pc(s)

Number of pins

3

Weight

0

Surface mounted (plaster)

5007

3

FALSE

Plastic

Inner lying mounting

16 A

20

Screw less terminal

IP44

FALSE

6 h

Blue

200 - 250 V (50+60 Hz) blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1698346 MENNEKES TwinCONTACT 1720 CEE wall socket 16 A 3-pin 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698346 MENNEKES TwinCONTACT 1720 CEE wall socket 16 A 3-pin 230 V 1 pc(s)

Description

The compact CEE wall socket for solutions in the 16 A range. Screwless spring-technology, for through-wiring suitable, Mounting from inside, housing bottom can be rotated 180°.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)