• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 2664.8001 LED indicator light (multi-colour) Red, Green 2 V, 2.4 V 20 mA 2.5 mcd

1/3
Image similar
Product type
LED indicator light (multi-colour)
Forward voltage U(F)
2 V
2.4 V
Forward current I(F)
20 mA
Recess diameter
8 mm
Light intensity I(V)
2.5 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 2664.8001 LED indicator light (multi-colour) Red, Green 2 V, 2.4 V 20 mA 2.5 mcd

Our service for you

Technical specifications

Product type

LED indicator light (multi-colour)

Type

2664.8001

Factory colour

Red

Green

Forward voltage U(F)

2 V

2.4 V

Forward current I(F)

20 mA

Recess diameter

8 mm

Material properties

chrome plated

shiny

Mounting type

Screw

Light intensity I(V)

2.5 mcd

LED features

Built-in reflector

Connection

Soldering

Min. temperature

-40 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Type

Internal reflector

Content

1 pc(s)

Thread size

M8 x 0.75

Fitting method

M8 x 0.75

Operating voltage

Without RV

Documents & Downloads

Datasheet

Datasheet 183354 Mentor 2664.8001 LED indicator light (multi-colour) Red, Green 2 V, 2.4 V 20 mA 2.5 mcd

User & Safety Instructions

User & Safety Instructions 183354 Mentor 2664.8001 LED indicator light (multi-colour) Red, Green 2 V, 2.4 V 20 mA 2.5 mcd

Description

This reflector socket is very versatile.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)