• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 268.2 Handle Aluminium (L x W x H) 102 x 8 x 40 mm 1 pc(s)

1/2
Product type
Handle
Material
Aluminium
Dim
(L x W x H) 102 x 8 x 40 mm
Width
8 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 7.99
-25 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 268.2 Handle Aluminium (L x W x H) 102 x 8 x 40 mm 1 pc(s)

Our service for you

Technical specifications

Dim

(L x W x H) 102 x 8 x 40 mm

Product type

Handle

Material

Aluminium

Width

8 mm

Height

40 mm

Length

102 mm

Hole spacing

88 mm

Factory colour

Aluminium

Content

1 pc(s)

Max. load capacity

750 N

Type

268.2

Material (details)

Matt anodised aluminium (natural)

Documents & Downloads

Datasheet

Datasheet 183526 Mentor 268.2 Handle Aluminium (L x W x H) 102 x 8 x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183526 Mentor 268.2 Handle Aluminium (L x W x H) 102 x 8 x 40 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)