• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 2684.8221 LED indicator light Red 230 V AC

1/2
Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Recess diameter
9.7 mm
Connection
Type C CEE 7/16 plug 6.3 mm
Type
2684.8221
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 2684.8221 LED indicator light Red 230 V AC

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.

Technical specifications

Product type

LED indicator light

Type

2684.8221

Factory colour

Red

Operating voltage

230 V AC

Recess diameter

9.7 mm

Mounting type

Snap-in

Connection

Type C CEE 7/16 plug 6.3 mm

Min. temperature

-40 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Type

Contacts

Content

1 pc(s)

Operating temperature


85 °C

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 183552 Mentor 2684.8221 LED indicator light Red 230 V AC

User & Safety Instructions

User & Safety Instructions 183552 Mentor 2684.8221 LED indicator light Red 230 V AC

Information

Information 183552 Mentor 2684.8221 LED indicator light Red 230 V AC

Description

The indicator lamp is approved in accordance with VDE 0710, parts 1 + 11.

Features

  • Spade terminals 6.3 mm
  • Including ready-made series resistor.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)