• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 270.2 Handle Chrome (L x W x H) 88 x 12 x 32 mm 1 pc(s)

1/2
Product type
Handle
Material
Steel
Dim
(L x W x H) 88 x 12 x 32 mm
Width
12 mm
Height
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

584 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 270.2 Handle Chrome (L x W x H) 88 x 12 x 32 mm 1 pc(s)

Our service for you

Technical specifications

  • Screw size: M4/M5.
Dim

(L x W x H) 88 x 12 x 32 mm

Product type

Handle

Material

Steel

Width

12 mm

Height

32 mm

Length

88 mm

Hole spacing

88 mm

Factory colour

Chrome

Content

1 pc(s)

Max. load capacity

1000 N

Type

270.2

Material (details)

High-gloss chrome-plated steel

Documents & Downloads

Datasheet

Datasheet 183644 Mentor 270.2 Handle Chrome (L x W x H) 88 x 12 x 32 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183644 Mentor 270.2 Handle Chrome (L x W x H) 88 x 12 x 32 mm 1 pc(s)

Description

Scope of delivery

  • Mounting material incl. 2 chrome-plated end discs

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)