• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 3233.2003 Cabinet handle Black (L x W x H) 110 x 56.3 x 18 mm 1 pc(s)

1/4
Product type
Cabinet handle
Material
Acrylonitrile butadiene styrene
Dim
(L x W x H) 110 x 56.3 x 18 mm
Width
56.3 mm
Height
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 3233.2003 Cabinet handle Black (L x W x H) 110 x 56.3 x 18 mm 1 pc(s)

Our service for you

Technical specifications

  • Load capacity 750 N per pair
Dim

(L x W x H) 110 x 56.3 x 18 mm

Product type

Cabinet handle

Material

Acrylonitrile butadiene styrene

Width

56.3 mm

Height

18 mm

Length

110 mm

Factory colour

Black

Content

1 pc(s)

Max. load capacity

375 N

Type

3233.2003

Material (details)

Thermoplast

Max. load capacity

750 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 183684 Mentor 3233.2003 Cabinet handle Black (L x W x H) 110 x 56.3 x 18 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183684 Mentor 3233.2003 Cabinet handle Black (L x W x H) 110 x 56.3 x 18 mm 1 pc(s)

Description

This recessed handle is fitted through spring clamps on the inside of the case.

Scope of delivery

  • Spring clamps.

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)