• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 720.64 Brass 1 pc(s)

1/3
Length
16 mm
(Ø)
12 mm
Factory colour
Brass
Inside diameter
4 mm
6 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 720.64 Brass 1 pc(s)

Our service for you

Technical specifications

Factory colour

Brass

Inside diameter

4 mm

6 mm

Length

16 mm

(Ø)

12 mm

Content

1 pc(s)

Dim

(Ø x L) 12 mm x 16 mm

RoHS-compliant

Yes

Type

720.64

Documents & Downloads

Datasheet

Datasheet 183745 Mentor 720.64 Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183745 Mentor 720.64 Brass 1 pc(s)

Description

Rigid pin coupling for connecting different pin diameters.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)