• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mersen 01700.016000 NEOZED fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = D01 16 A 400 V

Product type
NEOZED fuse
Fuse size
D01
Nominal current - rounded value
16 A
Nominal voltage
400 V
Nominal current
16 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1148 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.80 / piece)
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEOZED fuse links

  • With indicator

Technical specifications

  • Marking color gray
Product type

NEOZED fuse

Fuse size

D01

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

400 V

Model

with blown fuse indicator

Duty class

gL

gG

Size

D01

Factory colour

Multicolour

Content

1 pc(s)

Suitable for

Fuse size 000 - 4

Length

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522021 Mersen 01700.016000 NEOZED fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = D01 16 A 400 V

Description

The D0 fuse system is used in low-voltage systems in which the fuse inserts are accessible by non-specialists and can be replaced by them. It is the most modern screw-in fuse system designed for 400VAC/250VDC.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)