• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mersen 01701.032000 NEOZED fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = D02 32 A 400 V

Image similar
Product type
NEOZED fuse
Fuse size
D02
Nominal current - rounded value
32 A
Nominal voltage
400 V
Nominal current
32 A
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

298 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEOZED fuse links

  • With indicator

Technical specifications

  • Color black
Product type

NEOZED fuse

Fuse size

D02

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

400 V

Model

with blown fuse indicator

Duty class

gL

gG

Factory colour

Multicolour

Content

1 pc(s)

Suitable for

Fuse size 000 - 4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522024 Mersen 01701.032000 NEOZED fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = D02 32 A 400 V

Description

Full Range safety application (for cable and line protection) for general applications.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)