• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mersen 05863.063000 Switch disconnector fuse Fuse size = D02 63 A 400 V 1 pc(s)

Image similar
Product type
Switch disconnector fuse
Fuse size
D02
Number of pins
3
Nominal current - rounded value
63 A
Factory colour
Multicolour
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

D0-LINOCUR ® Switch Disconnectors according to DIN VDE 0638 and 0660 Part 107

  • For snap-on mounting
  • This text is machine translated.

Technical specifications

Product type

Switch disconnector fuse

Fuse size

D02

Number of pins

3

Factory colour

Multicolour

Content

1 pc(s)

Nominal current

63 A

Nominal current - rounded value

63 A

Duty class

gL

gG

aM

gR

Nominal voltage

400 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522062 Mersen 05863.063000 Switch disconnector fuse Fuse size = D02 63 A 400 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)