• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 341239 ANL/BF1 fuse strip 60 A 32 V 1 pc(s)

1/2
Image similar
Product type
ANL/BF1 fuse strip
Nominal current - rounded value
60 A
RoHS-compliant
Yes
Dim
(L x W x H) 41 x 11 x 0.4 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

772 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.18 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

ANL/BF1 fuse strip

RoHS-compliant

Yes

Dim

(L x W x H) 41 x 11 x 0.4 mm

Content

1 pc(s)

Nominal current

60 A

Nominal current - rounded value

60 A

Nominal voltage

32 V

Width

11 mm

Height

0.4 mm

Length

41 mm

Nominal current (details)

60 A

Documents & Downloads

Datasheet

Datasheet 535257 ESKA 341239 ANL/BF1 fuse strip 60 A 32 V 1 pc(s)

Information

Information 535257 ESKA 341239 ANL/BF1 fuse strip 60 A 32 V 1 pc(s)

Description

Suitable for high-current fuseholders

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.49€ 7.09*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)