• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten MEG5131-0000 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp Aluminium

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flush-mount dimmer

Operating voltage

230 V

Power rating (min.)

40 W

Power rating (max.)

400 W

Suitable for light bulbs

Light bulb

Halogen lamp

Switching capacity (light bulbs)

40 W - 400 W

Switching capacity (halogen bulbs)

40 W - 400 W

Factory colour

Aluminium

Dim

(W x H) 71 mm x 71 mm

Width

71 mm

Height

71 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1868725 Merten MEG5131-0000 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp Aluminium

User & Safety Instructions

User & Safety Instructions 1868725 Merten MEG5131-0000 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp Aluminium

Description

Merten MEG 5131 0000. Type: Dimmer. Design: mounted, Control: Dial, product color: metallic. Resistive load (max): 400 W, ohm resistive load (min): 40 W

This text is machine translated.

What kind of Dimmers are you looking for?