In the design of System M. With integrated bus coupling unit. Pushbutton switch with 2 control keys, operating, status display and text field. The operating display can also be used as orientation light can be used. The device is connected via a bus connecting terminal with the bus line. Software Functions KNX: switching, switching, dimming (one/two-scale), blind (one/two-scale), edge triggers 1, 2, 4, or 8-Bit-Telegramme (distinction short/long press), edge with 2-byte frames (distinction short/long press), 8-Bit-Schieberegler, scene recall, scene storage, lock functions. Accessories: ==> labelling arch for switches 6183.. Delivery: with plaster protection hood. With bus terminal. Material: thermoplastic brilliant. Color: white? Glossy.
This text is machine translated.
Description
In the design of System M. With integrated bus coupling unit. Pushbutton switch with 2 control keys, operating, status display and text field. The operating display can also be used as orientation light can be used. The device is connected via a bus connecting terminal with the bus line. Software Functions KNX: switching, switching, dimming (one/two-scale), blind (one/two-scale), edge triggers 1, 2, 4, or 8-Bit-Telegramme (distinction short/long press), edge with 2-byte frames (distinction short/long press), 8-Bit-Schieberegler, scene recall, scene storage, lock functions. Accessories: ==> labelling arch for switches 6183.. Delivery: with plaster protection hood. With bus terminal. Material: thermoplastic brilliant. Color: white? Glossy.