
Highlights & Details
MERTEN MEG 23016035 white socket
Technical specifications
- Type
MERTEN MEG 23016035 white socket
- Switch type function
Socket
- Product type
PG socket
- Type series
System Design
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(W x H x D) 138.0000 x 85.0000 x 41.0000 mm
- Content
1 pc(s)
- Material
Polycarbonate
- Depth
41.0000 mm
- Height
85.0000 mm
- Width
138.0000 mm
- Weight
0.08
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
Datasheet
Datasheet 1864319 Merten Socket System Design White MEG2301-6035 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1864319 Merten Socket System Design White MEG2301-6035 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 51.02€ 44.92*
What kind of Merten Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































