• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 2922 Shelf (W x D) 1800 mm x 650 mm Wood Wood Wood 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shelves up to 4,600 kg box load
Dim

(W x D) 1800 mm x 650 mm

Product type

Shelf

Factory colour

Wood

Material

Wood

Width

1800 mm

Load capacity per shelf

600 kg

Depth

650 mm

Weight

23.99 kg

Floor type

Wood